PS2408 | ||
---|---|---|
DigiKey Part Number | TL206-ND | |
Manufacturer | ||
Manufacturer Product Number | PS2408 | |
Description | POWER STRIP 24" 8 OUT 15'CORD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 3.2 lbs (1.5 kg) |
Resource Type | Link |
---|---|
Datasheets | PS2408 Datasheet |
Environmental Information | RoHS Cert |
Featured Product | |
HTML Datasheet | |
Product Drawings | PS2408(B) Drawing |
Manuals | Tripp Lite Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.97000 | ¥631.97 |
5 | ¥612.83200 | ¥3,064.16 |
10 | ¥584.11300 | ¥5,841.13 |
25 | ¥574.53400 | ¥14,363.35 |
50 | ¥555.38300 | ¥27,769.15 |
100 | ¥509.42000 | ¥50,942.00 |
Attribute | Description |
---|---|
Other Names | TL206 |
Standard Package | 1 |