TLP74RB | ||
---|---|---|
DigiKey Part Number | TL1185-ND | |
Manufacturer | ||
Manufacturer Product Number | TLP74RB | |
Description | SURGE SUPPRESSOR 7 OUT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1080J | |
Cord Length | 4' (1.22m) | |
Approval Agency | CSA, cUL, UL | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | TLP74RB Datasheet |
Product Training Modules | How to Select a Tripp Lite Surge Suppressor |
Environmental Information | RoHS Cert |
Featured Product | |
HTML Datasheet | TLP74RB Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.75000 | ¥208.75 |
5 | ¥196.79800 | ¥983.99 |
10 | ¥190.83000 | ¥1,908.30 |
25 | ¥181.88880 | ¥4,547.22 |
50 | ¥178.90560 | ¥8,945.28 |
100 | ¥172.94190 | ¥17,294.19 |
250 | ¥158.62952 | ¥39,657.38 |
Attribute | Description |
---|---|
Other Names | TLP74RB-ND TL1185 |
Standard Package | 1 |