P581-006-V2 | ||
---|---|---|
DigiKey Part Number | TL1674-ND | |
Manufacturer | ||
Manufacturer Product Number | P581-006-V2 | |
Description | CBL DVI-D DL M TO DISPLAY M 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.0' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.41000 | ¥364.41 |
10 | ¥334.40800 | ¥3,344.08 |
100 | ¥293.67630 | ¥29,367.63 |