P580-015 | ||
---|---|---|
DigiKey Part Number | TL734-ND | |
Manufacturer | ||
Manufacturer Product Number | P580-015 | |
Description | CBL DISPLAYPORT M TO M 15' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 15.0' (4.57m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Featured Product | |
HTML Datasheet | |
Forum Discussions | Tripp Lite - P580 DisplayPort Cable Voltage Rating |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.98000 | ¥279.98 |
10 | ¥245.14300 | ¥2,451.43 |
25 | ¥234.55320 | ¥5,863.83 |
50 | ¥226.98640 | ¥11,349.32 |
100 | ¥219.42040 | ¥21,942.04 |
250 | ¥207.31424 | ¥51,828.56 |
Attribute | Description |
---|---|
Other Names | TL734 P580-015-ND |
Standard Package | 1 |