P581-003-V2 | |
---|---|
DigiKey Part Number | TL2183-ND |
Manufacturer | |
Manufacturer Product Number | P581-003-V2 |
Description | CBL DVI-D DL M TO DISPLAY M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.93000 | ¥292.93 |
10 | ¥256.50900 | ¥2,565.09 |
25 | ¥245.42600 | ¥6,135.65 |
50 | ¥237.50840 | ¥11,875.42 |
100 | ¥229.59160 | ¥22,959.16 |
250 | ¥216.92428 | ¥54,231.07 |