P568-003 | ||
---|---|---|
DigiKey Part Number | TL691-ND | |
Manufacturer | ||
Manufacturer Product Number | P568-003 | |
Description | CABLE M-M HDMI-A 3' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.06000 | ¥79.06 |
10 | ¥71.12600 | ¥711.26 |
25 | ¥67.00480 | ¥1,675.12 |
50 | ¥65.28560 | ¥3,264.28 |
100 | ¥63.56830 | ¥6,356.83 |
250 | ¥56.69572 | ¥14,173.93 |
500 | ¥53.25962 | ¥26,629.81 |
1,000 | ¥47.07461 | ¥47,074.61 |