TLP808B | ||
---|---|---|
DigiKey Part Number | TL1771-ND | |
Manufacturer | ||
Manufacturer Product Number | TLP808B | |
Description | SURGE PROTECTOR POWER STRIP 8 OU | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1440J | |
Cord Length | 8' (2.44m) | |
Approval Agency | cUL, UL | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.04000 | ¥350.04 |
5 | ¥330.01000 | ¥1,650.05 |
10 | ¥320.00600 | ¥3,200.06 |
25 | ¥305.01000 | ¥7,625.25 |
50 | ¥300.00860 | ¥15,000.43 |
100 | ¥290.00810 | ¥29,000.81 |
250 | ¥266.00756 | ¥66,501.89 |