P568-006 | ||
---|---|---|
DigiKey Part Number | TL379-ND | |
Manufacturer | ||
Manufacturer Product Number | P568-006 | |
Description | CABLE M-M HDMI-A 6' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.0' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.21000 | ¥85.21 |
10 | ¥76.67500 | ¥766.75 |
25 | ¥72.22920 | ¥1,805.73 |
50 | ¥70.37700 | ¥3,518.85 |
100 | ¥68.52510 | ¥6,852.51 |
250 | ¥61.11696 | ¥15,279.24 |
500 | ¥57.41290 | ¥28,706.45 |
1,000 | ¥50.74559 | ¥50,745.59 |