P569AB-006 | ||
---|---|---|
DigiKey Part Number | 95-P569AB-006-ND | |
Manufacturer | ||
Manufacturer Product Number | P569AB-006 | |
Description | CABLE M-M HDMI-A 6' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.0' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.79000 | ¥79.79 |
10 | ¥71.78300 | ¥717.83 |
25 | ¥67.61880 | ¥1,690.47 |
50 | ¥65.88500 | ¥3,294.25 |
100 | ¥64.15110 | ¥6,415.11 |
250 | ¥57.21588 | ¥14,303.97 |
500 | ¥53.74824 | ¥26,874.12 |
1,000 | ¥47.50651 | ¥47,506.51 |