P568AB-006 | |
---|---|
DigiKey Part Number | 95-P568AB-006-ND |
Manufacturer | |
Manufacturer Product Number | P568AB-006 |
Description | CABLE M-M HDMI-A 6' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.71000 | ¥85.71 |
10 | ¥77.16500 | ¥771.65 |
25 | ¥72.69360 | ¥1,817.34 |
50 | ¥70.83160 | ¥3,541.58 |
100 | ¥68.96710 | ¥6,896.71 |
250 | ¥61.51100 | ¥15,377.75 |
500 | ¥57.78308 | ¥28,891.54 |
1,000 | ¥51.07281 | ¥51,072.81 |