P312-006-RA | ||
---|---|---|
DigiKey Part Number | TL1625-ND | |
Manufacturer | ||
Manufacturer Product Number | P312-006-RA | |
Description | CBLE DUBBING STEREO 3.5MM M-M 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥38.26700 | ¥382.67 |
25 | ¥36.24600 | ¥906.15 |
50 | ¥35.40220 | ¥1,770.11 |
100 | ¥33.71610 | ¥3,371.61 |
250 | ¥29.50156 | ¥7,375.39 |
500 | ¥28.65866 | ¥14,329.33 |
1,000 | ¥24.44416 | ¥24,444.16 |
2,500 | ¥22.75835 | ¥56,895.88 |