P313-06N-WH | ||
---|---|---|
DigiKey Part Number | TL1218-ND | |
Manufacturer | ||
Manufacturer Product Number | P313-06N-WH | |
Description | CABLE ADAPTER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm, 1/8" (2) To Phone Plug, 3.5mm (1/8") 0.5' (15.20cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm, 1/8" (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 0.5' (15.20cm) | |
Color | White | |
Shielding | - | |
Usage | Headphones, Y-Adapter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥46.85900 | ¥468.59 |
25 | ¥44.26800 | ¥1,106.70 |
50 | ¥43.18780 | ¥2,159.39 |
100 | ¥41.02870 | ¥4,102.87 |
250 | ¥36.70956 | ¥9,177.39 |
500 | ¥34.55018 | ¥17,275.09 |
1,000 | ¥30.23141 | ¥30,231.41 |
2,500 | ¥28.71984 | ¥71,799.60 |