P313-001 | ||
---|---|---|
DigiKey Part Number | TL637-ND | |
Manufacturer | ||
Manufacturer Product Number | P313-001 | |
Description | Y ADAPTER 3.5MM M 2X 3.5MM F 1' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm, 1/8" (2) To Phone Plug, 3.5mm (1/8") 1.0' (30.50cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm, 1/8" (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Y-Adapter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.97000 | ¥56.97 |
10 | ¥51.47300 | ¥514.73 |
25 | ¥48.62880 | ¥1,215.72 |
50 | ¥47.44340 | ¥2,372.17 |
100 | ¥45.07100 | ¥4,507.10 |
250 | ¥40.32696 | ¥10,081.74 |
500 | ¥37.95476 | ¥18,977.38 |
1,000 | ¥33.21042 | ¥33,210.42 |
2,500 | ¥31.54990 | ¥78,874.75 |