B006-DP2UA2 | ||
---|---|---|
DigiKey Part Number | 95-B006-DP2UA2-ND | |
Manufacturer | ||
Manufacturer Product Number | B006-DP2UA2 | |
Description | 2-PORT DISPLAYPORT DUAL-DISPLAY | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 2 | |
Peripherals | Display Port Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | Power Supply, Rubber Foot Pads (4) | |
Requires | - | |
Size | 21.25" L x 9.17" W x 4.56" H (539.8mm x 232.9mm x 115.8mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,083.35000 | ¥3,083.35 |
10 | ¥3,037.69700 | ¥30,376.97 |
25 | ¥2,973.93800 | ¥74,348.45 |