B005-HUA4 | ||
---|---|---|
DigiKey Part Number | 95-B005-HUA4-ND | |
Manufacturer | ||
Manufacturer Product Number | B005-HUA4 | |
Description | 4-PORT HDMI/USB KVM SWITCH - 4K | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | HDMI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | 9.57" L x 2.95" W x 1.02" H (243.1mm x 74.9mm x 25.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,560.60000 | ¥1,560.60 |
10 | ¥1,504.89900 | ¥15,048.99 |
25 | ¥1,482.60000 | ¥37,065.00 |
50 | ¥1,451.48220 | ¥72,574.11 |