B006-HD2UA2 | ||
---|---|---|
DigiKey Part Number | 95-B006-HD2UA2-ND | |
Manufacturer | ||
Manufacturer Product Number | B006-HD2UA2 | |
Description | 2-PORT HDMI DUAL-DISPLAY KVM SWI | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 2 | |
Peripherals | Audio, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | Rubber Foot Pads (4), Remote Port Selector, Power Supply | |
Requires | - | |
Size | 13.19" L x 6.06" W x 1.73" H (335.0mm x 153.9mm x 44.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,430.42000 | ¥3,430.42 |
10 | ¥3,379.63600 | ¥33,796.36 |
25 | ¥3,308.69320 | ¥82,717.33 |