B002A-DP2A2 | ||
---|---|---|
DigiKey Part Number | 95-B002A-DP2A2-ND | |
Manufacturer | ||
Manufacturer Product Number | B002A-DP2A2 | |
Description | 2-PORT DUAL-MONITOR SECURE KVM S | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 2 | |
Peripherals | Display Port Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | AC Power Adapter | |
Requires | - | |
Size | 8.80" L x 6.69" W x 2.63" H (223.5mm x 169.9mm x 66.8mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,717.39000 | ¥5,717.39 |
10 | ¥5,632.71800 | ¥56,327.18 |