VPP20-250 | ||
---|---|---|
DigiKey Part Number | 237-1084-ND | |
Manufacturer | ||
Manufacturer Product Number | VPP20-250 | |
Description | PWR XFMR LAMINATED 5VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPP20-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.37 lb (167.83 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.15000 | ¥70.15 |
10 | ¥54.53100 | ¥545.31 |
25 | ¥53.06160 | ¥1,326.54 |
50 | ¥45.69020 | ¥2,284.51 |
100 | ¥43.62730 | ¥4,362.73 |
250 | ¥42.74284 | ¥10,685.71 |
500 | ¥42.00586 | ¥21,002.93 |
1,000 | ¥41.40136 | ¥41,401.36 |