SMCJ10CA-13-F | ||
---|---|---|
DigiKey Part Number | SMCJ10CA-13-FDITR-ND - Tape & Reel (TR) SMCJ10CA-13-FDICT-ND - Cut Tape (CT) SMCJ10CA-13-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ10CA-13-F | |
Description | TVS DIODE 10VWM 17VC SMC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | SMCJ10CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.65600 | ¥56.56 |
100 | ¥3.91750 | ¥391.75 |
500 | ¥3.27340 | ¥1,636.70 |
1,000 | ¥2.78592 | ¥2,785.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48122 | ¥7,443.66 |
6,000 | ¥2.35062 | ¥14,103.72 |
9,000 | ¥2.17650 | ¥19,588.50 |
30,000 | ¥2.15495 | ¥64,648.50 |