MET-23-T | ||
---|---|---|
DigiKey Part Number | 237-2018-ND | |
Manufacturer | ||
Manufacturer Product Number | MET-23-T | |
Description | AUDIO XFMR 1.6KCT / 3.2 TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1.6kCT Impedance Primary Ohms 3.2 Impedance Secondary Ohms 22.4:1 Audio Transformer 300Hz ~ 100kHz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | MET-23-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 22.4:1 | |
Impedance - Primary (Ohms) | 1.6kCT | |
Impedance - Secondary (Ohms) | 3.2 | |
DC Resistance (DCR) - Primary | 230Ohm | |
DC Resistance (DCR) - Secondary | 1Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 65mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.42000 | ¥80.42 |
10 | ¥61.63100 | ¥616.31 |
25 | ¥52.21600 | ¥1,305.40 |
84 | ¥48.79095 | ¥4,098.44 |
252 | ¥48.27766 | ¥12,165.97 |
504 | ¥48.08927 | ¥24,236.99 |