BQ27411DRZT-G1A | ||
---|---|---|
DigiKey Part Number | 296-37269-2-ND - Tape & Reel (TR) 296-37269-1-ND - Cut Tape (CT) 296-37269-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ27411DRZT-G1A | |
Description | IC FUEL GAUGE LI-ION 1CELL 12SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ27411DRZT-G1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.22900 | ¥212.29 |
25 | ¥20.07360 | ¥501.84 |
100 | ¥17.39720 | ¥1,739.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.50504 | ¥4,126.26 |
500 | ¥14.80982 | ¥7,404.91 |
1,250 | ¥12.49022 | ¥15,612.78 |
2,500 | ¥11.86572 | ¥29,664.30 |
6,250 | ¥11.41964 | ¥71,372.75 |