MET-42 | ||
---|---|---|
DigiKey Part Number | MT4156-ND | |
Manufacturer | ||
Manufacturer Product Number | MET-42 | |
Description | AUDIO XFMR 150 / 12 TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 150 Impedance Primary Ohms 12 Impedance Secondary Ohms 3.54:1 Audio Transformer 300Hz ~ 100kHz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | MET-42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 3.54:1 | |
Impedance - Primary (Ohms) | 150 | |
Impedance - Secondary (Ohms) | 12 | |
DC Resistance (DCR) - Primary | 20Ohm | |
DC Resistance (DCR) - Secondary | 2.5Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 500VRMS @ 30 Seconds | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.28000 | ¥114.28 |
10 | ¥84.42600 | ¥844.26 |
25 | ¥77.92760 | ¥1,948.19 |
50 | ¥75.33000 | ¥3,766.50 |
100 | ¥73.25190 | ¥7,325.19 |
250 | ¥72.21280 | ¥18,053.20 |
550 | ¥71.43362 | ¥39,288.49 |
1,100 | ¥70.13475 | ¥77,148.22 |