
SP-42 | |
|---|---|
DigiKey Part Number | 237-1145-ND |
Manufacturer | |
Manufacturer Product Number | SP-42 |
Description | AUDIO XFMR 150CT / 12 TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150CT Impedance Primary Ohms 12 Impedance Secondary Ohms 3.54:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-42 Models |
Category | Transformer Type Audio Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 50mW |
Turns Ratio - Primary:Secondary 3.54:1 | Operating Temperature -40°C ~ 85°C |
Impedance - Primary (Ohms) 150CT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 12 | Size / Dimension 0.410" L x 0.310" W (10.41mm x 7.87mm) |
DC Resistance (DCR) - Primary 18Ohm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 2.7Ohm | Termination Style PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.10000 | ¥150.10 |
| 10 | ¥135.27700 | ¥1,352.77 |
| 25 | ¥129.71200 | ¥3,242.80 |
| 50 | ¥125.63900 | ¥6,281.95 |
| 100 | ¥121.67590 | ¥12,167.59 |
| 250 | ¥116.60828 | ¥29,152.07 |
| 500 | ¥112.90158 | ¥56,450.79 |


