
SP-48 | |
|---|---|
DigiKey Part Number | 237-1146-ND |
Manufacturer | |
Manufacturer Product Number | SP-48 |
Description | AUDIO XFMR 7.5KCT / 12 TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5kCT Impedance Primary Ohms 12 Impedance Secondary Ohms 25:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-48 Models |
Category | Transformer Type Audio Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 50mW |
Turns Ratio - Primary:Secondary 25:1 | Operating Temperature -40°C ~ 85°C |
Impedance - Primary (Ohms) 7.5kCT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 12 | Size / Dimension 0.410" L x 0.310" W (10.41mm x 7.87mm) |
DC Resistance (DCR) - Primary 796Ohm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 2.9Ohm | Termination Style PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.21000 | ¥156.21 |
| 10 | ¥140.71100 | ¥1,407.11 |
| 25 | ¥134.92040 | ¥3,373.01 |
| 50 | ¥130.68180 | ¥6,534.09 |
| 100 | ¥126.55690 | ¥12,655.69 |
| 250 | ¥121.28396 | ¥30,320.99 |
| 500 | ¥117.42706 | ¥58,713.53 |





