
ALS50-24 | |
|---|---|
DigiKey Part Number | 237-1292-ND |
Manufacturer | |
Manufacturer Product Number | ALS50-24 |
Description | AC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 260 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ALS50-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 260 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 55°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | |
Approval Agency | TUV, UR | |
Minimum Load Required | No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.54000 | ¥307.54 |
| 5 | ¥292.88800 | ¥1,464.44 |
| 10 | ¥286.81000 | ¥2,868.10 |
| 25 | ¥278.95520 | ¥6,973.88 |
| 50 | ¥273.16160 | ¥13,658.08 |
| 100 | ¥267.48550 | ¥26,748.55 |
| 250 | ¥260.16400 | ¥65,041.00 |



