632X250H | ||
---|---|---|
DigiKey Part Number | 2254-632X250H-ND | |
Manufacturer | ||
Manufacturer Product Number | 632X250H | |
Description | H SERIES, 6-32 THREADED INSERTS, | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.22" Dia x 0.25" H (5.6mm x 6.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.22" Dia x 0.25" H (5.6mm x 6.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
5 | ¥1.84600 | ¥9.23 |
10 | ¥1.54700 | ¥15.47 |
25 | ¥1.45240 | ¥36.31 |
50 | ¥1.39080 | ¥69.54 |
100 | ¥1.23600 | ¥123.60 |
250 | ¥1.17448 | ¥293.62 |
500 | ¥1.11258 | ¥556.29 |
1,000 | ¥1.05088 | ¥1,050.88 |