
1032X225H | |
|---|---|
DigiKey Part Number | 2254-1032X225H-ND |
Manufacturer | |
Manufacturer Product Number | 1032X225H |
Description | INSERT YELLOW 0.30"DIA X 0.23" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.30" Dia x 0.23" H (7.5mm x 5.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.30" Dia x 0.23" H (7.5mm x 5.7mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.87000 | ¥2.87 |
| 5 | ¥2.40800 | ¥12.04 |
| 10 | ¥2.22600 | ¥22.26 |
| 25 | ¥2.02520 | ¥50.63 |
| 50 | ¥1.88760 | ¥94.38 |
| 100 | ¥1.76730 | ¥176.73 |
| 250 | ¥1.62824 | ¥407.06 |
| 500 | ¥1.53594 | ¥767.97 |
| 1,000 | ¥1.45331 | ¥1,453.31 |


