1032X375H | ||
---|---|---|
DigiKey Part Number | 2254-1032X375H-ND | |
Manufacturer | ||
Manufacturer Product Number | 1032X375H | |
Description | H SERIES, 10-32 THREADED INSERTS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.30" Dia x 0.38" H (7.5mm x 9.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.30" Dia x 0.38" H (7.5mm x 9.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.02000 | ¥2.02 |
5 | ¥1.73200 | ¥8.66 |
10 | ¥1.44300 | ¥14.43 |
25 | ¥1.35640 | ¥33.91 |
50 | ¥1.29860 | ¥64.93 |
100 | ¥1.15430 | ¥115.43 |
250 | ¥1.09656 | ¥274.14 |
500 | ¥1.03884 | ¥519.42 |
1,000 | ¥1.01609 | ¥1,016.09 |