MFG_Tri-Star-H-Series_short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

632X150H

DigiKey Part Number
2254-632X150H-ND
Manufacturer
Manufacturer Product Number
632X150H
Description
INSERT YELLOW 0.22"DIA X 0.15" H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.22" Dia x 0.15" H (5.6mm x 3.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.22" Dia x 0.15" H (5.6mm x 3.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,009
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.29000¥2.29
5¥1.85400¥9.27
10¥1.72000¥17.20
25¥1.55920¥38.98
50¥1.45200¥72.60
100¥1.35750¥135.75
250¥1.24840¥312.10
500¥1.17598¥587.99
1,000¥1.11131¥1,111.31
Manufacturers Standard Package