TE0720-04-61C33MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0720-04-61C33MA

DigiKey Part Number
1686-TE0720-04-61C33MA-ND
Manufacturer
Manufacturer Product Number
TE0720-04-61C33MA
Description
SOC MODULE WITH XILINX ZYNQ 7020
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
TE0722 Embedded Module Zynq™ XC7Z020-1CLG484C ARM Cortex-A9 8GB 32MB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
Zynq™ XC7Z020-1CLG484C
Co-Processor
ARM Cortex-A9
Speed
-
Flash Size
32MB
RAM Size
8GB
Connector Type
Board-to-Board (BTB) Socket
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,307.18000¥2,307.18
Manufacturers Standard Package