



TE0706-04-A | |
|---|---|
DigiKey Part Number | 1686-TE0706-04-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0706-04-A |
Description | TE0706 - CARRIERBOARD FOR TRENZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TE0706 Carrier 4x5 SoM - FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | TE0706 Carrier | |
Contents | Board(s) | |
Utilized IC / Part | 4x5 SoM | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | The TE0706 boards no longer includes a VG96 connector. Order P/N 09032966825 separately if needed. | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,199.07000 | ¥1,199.07 |


