TXLN 035-212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TXLN 035-212
TXLN: New AC/DC Power Supplies from Traco Power

TXLN 035-22M2

DigiKey Part Number
1951-TXLN035-22M2-ND
Manufacturer
Manufacturer Product Number
TXLN 035-22M2
Description
AC/DC CONVERTER 12V -12V 54W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V -12V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXLN 035-22M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
88 ~ 264 VAC, 125 ~ 375 VDC
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
1.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥436.05000¥436.05
5¥422.85000¥2,114.25
10¥409.66900¥4,096.69
25¥396.43760¥9,910.94
50¥383.20660¥19,160.33
100¥373.94480¥37,394.48
Manufacturers Standard Package