TMR 12-1223WI | |
---|---|
DigiKey Part Number | 1951-TMR12-1223WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 12-1223WI |
Description | ULTRA COMPACT 12 WATT DC/DC IN S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 12-1223WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA, 400mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.53000 | ¥301.53 |
10 | ¥296.89900 | ¥2,968.99 |
25 | ¥292.25920 | ¥7,306.48 |
50 | ¥278.34280 | ¥13,917.14 |
100 | ¥255.14820 | ¥25,514.82 |
250 | ¥250.50924 | ¥62,627.31 |
500 | ¥229.65650 | ¥114,828.25 |