TMPS 15-124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMPS 15-124
TMPS 15 - Power Supplies for Household, Building Automation and Industrial Applications

TMPS 15-124

DigiKey Part Number
1951-TMPS15-124-ND
Manufacturer
Manufacturer Product Number
TMPS 15-124
Description
AC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPS 15-124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
15 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.93" H (52.4mm x 27.2mm x 23.5mm)
Approval Agency
CB, CE, cURus, EAC, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
0.5%
Load Regulation
1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥274.55000¥274.55
5¥268.92200¥1,344.61
10¥263.29900¥2,632.99
25¥253.04520¥6,326.13
50¥246.84320¥12,342.16
100¥226.33580¥22,633.58
250¥222.20060¥55,550.15
Manufacturers Standard Package