


THN 10-2423WIR | |
|---|---|
DigiKey Part Number | 1951-THN10-2423WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-2423WIR |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-2423WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥337.39000 | ¥337.39 |
| 5 | ¥330.61200 | ¥1,653.06 |
| 10 | ¥323.83200 | ¥3,238.32 |
| 30 | ¥311.22100 | ¥9,336.63 |
| 50 | ¥303.65440 | ¥15,182.72 |
| 100 | ¥278.34900 | ¥27,834.90 |
| 250 | ¥273.22348 | ¥68,305.87 |









