TES 1-0512V | ||
---|---|---|
DigiKey Part Number | 1951-2450-ND | |
Manufacturer | ||
Manufacturer Product Number | TES 1-0512V | |
Description | DC DC CONVERTER 12V 1W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TES 1-0512V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.47000 | ¥84.47 |
10 | ¥79.62900 | ¥796.29 |
25 | ¥78.40400 | ¥1,960.10 |
50 | ¥75.95380 | ¥3,797.69 |
100 | ¥68.60340 | ¥6,860.34 |
250 | ¥67.37832 | ¥16,844.58 |
500 | ¥66.15326 | ¥33,076.63 |