
HCPL-4200-300E | |
|---|---|
DigiKey Part Number | 516-2386-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4200-300E |
Description | OPTOISO 3.75KV RECEIVER 8DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Current Loop Receiver 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 1.6µs, 1µs |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 55ns, 15ns |
Packaging Tube | Voltage - Supply 4.5V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Current Loop Receiver | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 8-DIP Gull Wing |
Common Mode Transient Immunity (Min) 1kV/µs | Approval Agency CSA, UR |
Input Type DC | Base Product Number |
Current - Output / Channel 25mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.93000 | ¥73.93 |
| 50 | ¥48.62100 | ¥2,431.05 |
| 100 | ¥46.09280 | ¥4,609.28 |
| 500 | ¥41.61562 | ¥20,807.81 |
| 1,000 | ¥40.16241 | ¥40,162.41 |
| 2,000 | ¥38.93399 | ¥77,867.98 |


