


TMR 1211 | |
|---|---|
DigiKey Part Number | 1951-2728-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1211 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1211 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.82000 | ¥131.82 |
| 5 | ¥126.96000 | ¥634.80 |
| 10 | ¥124.91000 | ¥1,249.10 |
| 30 | ¥121.70967 | ¥3,651.29 |
| 50 | ¥120.24740 | ¥6,012.37 |
| 100 | ¥118.29150 | ¥11,829.15 |
| 250 | ¥115.75116 | ¥28,937.79 |
| 500 | ¥113.86264 | ¥56,931.32 |

