TMR 3-1213 | ||
---|---|---|
DigiKey Part Number | 1951-2368-ND | |
Manufacturer | ||
Manufacturer Product Number | TMR 3-1213 | |
Description | DC DC CONVERTER 15V 3W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMR 3-1213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.93000 | ¥169.93 |
10 | ¥167.29000 | ¥1,672.90 |
25 | ¥164.67280 | ¥4,116.82 |
50 | ¥156.83300 | ¥7,841.65 |
100 | ¥143.76290 | ¥14,376.29 |
250 | ¥141.14924 | ¥35,287.31 |
500 | ¥139.05830 | ¥69,529.15 |