


TEN 3-2411WI | |
|---|---|
DigiKey Part Number | 1951-2552-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2411WI |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2411WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.95000 | ¥189.95 |
| 5 | ¥185.81400 | ¥929.07 |
| 10 | ¥181.68000 | ¥1,816.80 |
| 30 | ¥179.15767 | ¥5,374.73 |
| 50 | ¥178.45480 | ¥8,922.74 |
| 100 | ¥177.04820 | ¥17,704.82 |
| 250 | ¥170.88864 | ¥42,722.16 |
| 500 | ¥166.54666 | ¥83,273.33 |


