
A346 | |
|---|---|
DigiKey Part Number | 290-1986-ND |
Manufacturer | |
Manufacturer Product Number | A346 |
Description | THERMOCOUPLE SCKT FEMALE K-TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Thermocouple Connector for use with K-Type Probe Tips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | K-Type Probe Tips | |
Specifications | Miniature, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.98000 | ¥56.98 |
| 10 | ¥48.39300 | ¥483.93 |
| 25 | ¥45.36280 | ¥1,134.07 |
| 50 | ¥43.19640 | ¥2,159.82 |
| 100 | ¥41.13390 | ¥4,113.39 |
| 250 | ¥38.55916 | ¥9,639.79 |
| 500 | ¥36.71986 | ¥18,359.93 |
| 1,000 | ¥34.96872 | ¥34,968.72 |
| 2,500 | ¥32.78237 | ¥81,955.93 |











