XPW4R10ANB,L1XHQ | ||
---|---|---|
DigiKey Part Number | 264-XPW4R10ANB,L1XHQTR-ND - Tape & Reel (TR) 264-XPW4R10ANB,L1XHQCT-ND - Cut Tape (CT) 264-XPW4R10ANB,L1XHQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XPW4R10ANB,L1XHQ | |
Description | MOSFET N-CH 100V 70A AEC-Q101 | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 70A 170W (Tc) Surface Mount 8-DSOP Advance | |
Datasheet | Datasheet | |
EDA/CAD Models | XPW4R10ANB,L1XHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4970 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥14.74400 | ¥147.44 |
100 | ¥11.73440 | ¥1,173.44 |
500 | ¥9.92936 | ¥4,964.68 |
1,000 | ¥8.42492 | ¥8,424.92 |
2,000 | ¥8.00366 | ¥16,007.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.70276 | ¥38,513.80 |
10,000 | ¥7.67574 | ¥76,757.40 |