TPH4R50ANH1,LQ | |
---|---|
DigiKey Part Number | 264-TPH4R50ANH1LQTR-ND - Tape & Reel (TR) 264-TPH4R50ANH1LQCT-ND - Cut Tape (CT) 264-TPH4R50ANH1LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH4R50ANH1,LQ |
Description | MOSFET 100V 4.5MOHM SOP-ADV(N) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 92A (Tc) 800mW (Ta) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.64700 | ¥96.47 |
100 | ¥7.50220 | ¥750.22 |
500 | ¥6.35872 | ¥3,179.36 |
1,000 | ¥5.17977 | ¥5,179.77 |
2,000 | ¥4.87618 | ¥9,752.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.64397 | ¥23,219.85 |
10,000 | ¥4.55648 | ¥45,564.80 |