TPH9R506PL,LQ | ||
---|---|---|
DigiKey Part Number | 264-TPH9R506PLLQTR-ND - Tape & Reel (TR) 264-TPH9R506PLLQCT-ND - Cut Tape (CT) 264-TPH9R506PLLQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPH9R506PL,LQ | |
Description | MOSFET N-CH 60V 34A 8SOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 34A (Tc) 830mW (Ta), 81W (Tc) Surface Mount 8-SOP Advance (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1910 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Ta), 81W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.51700 | ¥55.17 |
100 | ¥3.81980 | ¥381.98 |
500 | ¥3.19130 | ¥1,595.65 |
1,000 | ¥2.71606 | ¥2,716.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.41897 | ¥7,256.91 |
6,000 | ¥2.29167 | ¥13,750.02 |
9,000 | ¥2.16522 | ¥19,486.98 |