TPH2R306NH1,LQ | ||
---|---|---|
DigiKey Part Number | 264-TPH2R306NH1LQTR-ND - Tape & Reel (TR) 264-TPH2R306NH1LQCT-ND - Cut Tape (CT) 264-TPH2R306NH1LQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPH2R306NH1,LQ | |
Description | UMOS9 SOP-ADV(N) PD=170W F=1MHZ | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 136A (Tc) 800mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5.75) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 170W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.01000 | ¥12.01 |
10 | ¥9.97400 | ¥99.74 |
100 | ¥7.93820 | ¥793.82 |
500 | ¥6.71690 | ¥3,358.45 |
1,000 | ¥5.69919 | ¥5,699.19 |
2,000 | ¥5.41423 | ¥10,828.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.21069 | ¥26,053.45 |
10,000 | ¥5.19241 | ¥51,924.10 |