TPH1R306P1,L1Q | ||
---|---|---|
DigiKey Part Number | 264-TPH1R306P1L1QTR-ND - Tape & Reel (TR) 264-TPH1R306P1L1QCT-ND - Cut Tape (CT) 264-TPH1R306P1L1QDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPH1R306P1,L1Q | |
Description | MOSFET N-CH 60V 100A 8SOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 100A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5) | |
EDA/CAD Models | TPH1R306P1,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.28mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 170W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥15.82800 | ¥158.28 |
100 | ¥12.59720 | ¥1,259.72 |
500 | ¥10.65950 | ¥5,329.75 |
1,000 | ¥9.04440 | ¥9,044.40 |
2,000 | ¥8.59215 | ¥17,184.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.26914 | ¥41,345.70 |