TORX1350A(F) | ||
---|---|---|
DigiKey Part Number | TORX1350A(F)-ND | |
Manufacturer | ||
Manufacturer Product Number | TORX1350A(F) | |
Description | FIBER OPTIC RECEIVER 10MBPS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 10Mbps -27dBm 4.75V ~ 5.25V 20 mA | |
Datasheet | Datasheet | |
EDA/CAD Models | TORX1350A(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -27dBm | |
Current - Supply | 20 mA | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.22000 | ¥118.22 |
25 | ¥89.14480 | ¥2,228.62 |
100 | ¥74.88280 | ¥7,488.28 |
500 | ¥68.76948 | ¥34,384.74 |
1,000 | ¥64.94897 | ¥64,948.97 |