Fiber Optic Receiver Optical 16Mbps -24dBm 2.7V ~ 5.5V 6.5 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR6842032R

DigiKey Part Number
4654-FCR6842032R-ND
Manufacturer
Manufacturer Product Number
FCR6842032R
Description
FIBER OPTIC RECEIVER 16MBPS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver Optical 16Mbps -24dBm 2.7V ~ 5.5V 6.5 mA
Datasheet
 Datasheet
EDA/CAD Models
FCR6842032R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
CLIFF Electronic Components Ltd
Power - Minimum Receivable
-24dBm
Packaging
Tray
Current - Supply
6.5 mA
Part Status
Active
Applications
Optical
Data Rate
16Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.12000¥37.12
10¥31.50900¥315.09
25¥29.53080¥738.27
50¥28.12040¥1,406.02
100¥26.77680¥2,677.68
300¥24.77960¥7,433.88
500¥23.90252¥11,951.26
1,000¥22.76230¥22,762.30
2,500¥21.33867¥53,346.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.