TORX1353(V,F) | ||
---|---|---|
DigiKey Part Number | TORX1353(VF)-ND | |
Manufacturer | ||
Manufacturer Product Number | TORX1353(V,F) | |
Description | FIBER OPTIC RECEIVER 500KBPS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 500kbps -23.5dBm 4.75V ~ 5.25V 1.5 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -23.5dBm | |
Current - Supply | 1.5 mA | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.86000 | ¥107.86 |
10 | ¥78.20500 | ¥782.05 |
100 | ¥64.62210 | ¥6,462.21 |
500 | ¥56.59578 | ¥28,297.89 |
1,000 | ¥53.50866 | ¥53,508.66 |