TORX1355(V,F) | ||
---|---|---|
DigiKey Part Number | TORX1355(VF)-ND | |
Manufacturer | ||
Manufacturer Product Number | TORX1355(V,F) | |
Description | FIBER OPTIC RECEIVER 10MBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 10Mbps -19dBm 4.75V ~ 5.25V 1.5 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -19dBm | |
Current - Supply | 1.5 mA | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥81.02200 | ¥8,102.20 |